Hozan 1 piece Cleaning & Polishing Set for use with K-109 Mini Router

  • RS Stock No. 171-2455
  • Mfr. Part No. K-109-63
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Drill Brush

Drill brush for use with the K-109 Router

Diameter:13 mm

Specifications
Attribute Value
Type Brush
Number of Pieces 1
For Use With K-109 Mini Router
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 349.69
(exc. VAT)
PHP 391.65
(inc. VAT)
units
Per Unit
1 - 4
PHP349.69
5 +
PHP342.69
Related Products
Designed for use with the PCL Mini Sander. ...
Description:
Designed for use with the PCL Mini Sander. Hardened composite body material on the 3" (75mm) backing padFelt sides for easy fit to the padHigh grade lambswool buffing pads for a professional finish.
A range of mains powered Dremel mini power ...
Description:
A range of mains powered Dremel mini power tool kits and accessories. Milling attachments and blades for precise cutting action in wood, plasterboard and tilesEasy attachment to Dremel toolsDepth settings for material thicknesses → 19 mmMilling attachment for grout with ...
Engraving pens are designed to perform delicate etching/cutting ...
Description:
Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of ...
A comprehensive set of mini rotary tool accessories ...
Description:
A comprehensive set of mini rotary tool accessories for drilling, cutting, grinding, sanding, shaping, engraving, polishing, cleaning and de-rusting. Fits a wide variety of rotary tool brands such as Dremel, Rotacraft, Performance Power, Proxxon, Minitool, Boehler, Minicraft and Black & ...