Samtec MCPK Series, Cable Mount Miniature Connector Plug, 12 Way, IP67

  • RS Stock No. 180-0072
  • Mfr. Part No. MCPK-8-T
  • Manufacturer Samtec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Socket and terminal options
Push-pull latching system
Alignment indicator
Dust cap available

Specifications
Attribute Value
Gender Male
Number of Contacts 12
Series MCPK
Contact Material Phosphor Bronze
IP Rating IP67
Housing Material PPS
Mounting Type Cable Mount
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
13 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 506.00
(exc. VAT)
PHP 566.72
(inc. VAT)
units
Per Unit
1 - 24
PHP506.00
25 - 99
PHP471.00
100 - 249
PHP440.00
250 - 499
PHP413.00
500 +
PHP388.00
Related Products
Miniature audio connectors with a polarised, positive latching ...
Description:
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them ...
Three-pole miniature plugs available as single with crimp ...
Description:
Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.
The Hirose HR30 lightweight waterproof connectors have an ...
Description:
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.