Molex HSAutolink Series, 104046 Series Number, Through Hole Mount, Version 2.0 Type B Mini USB Connector, Plug

  • RS Stock No. 724-2242
  • Mfr. Part No. 104004-0505
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series

HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248 :Type A, stock numbers 724-2242 and 724-2245 : Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.

Note

For HSAutoLink USCAR cable assemblies see stock number 723-4792 typical.

Molex HSAutoLink™ Series Components

The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.

Specifications
Attribute Value
Gender Male
Mounting Type Through Hole
USB Type B
Body Orientation Straight
Termination Method Solder
Contact Material Copper Alloy
Voltage Rating 16 V ac
Current Rating 1A
USB Version 2.0
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Series Number 104046
Series HSAUTOLINK
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 5)
PHP 191.38
(exc. VAT)
PHP 214.35
(inc. VAT)
units
Per Unit
Per Pack*
5 - 120
PHP191.38
PHP956.90
125 - 370
PHP179.154
PHP895.77
375 - 995
PHP166.652
PHP833.26
1000 - 1995
PHP154.77
PHP773.85
2000 +
PHP149.14
PHP745.70
*price indicative
Packaging Options:
Related Products
0.635mm MEC6 series PCB micro edge card sockets ...
Description:
0.635mm MEC6 series PCB micro edge card sockets with standard PCB alignment pins and a double row design that accepts up to 140 gold plated contacts. These 0.635mm MEC6 series micro edge card socket connectors are available as PCB vertical ...
2.00mm MEC2 series PCB micro edge card sockets ...
Description:
2.00mm MEC2 series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 2.00mm MEC2 series micro edge card socket connectors are PCB vertical ...
This range of Wurth USB PCB connectors includes ...
Description:
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations. 818-3342 Type A Dual-Way (Reversible) for blind mating positions.
A Mini Delta Ribbon (MDR) system designed for ...
Description:
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch. Mates with cable mounted solder plugs, series stock no. 515-7460Excellent EMI/ESD protection.