Amphenol Socapex, 2M805 13 Way Cable Mount MIL Spec Circular Connector Plug,Shell Size 10, Threaded
- RS Stock No.:
- 224-4734
- Distrelec Article No.:
- 303-92-767
- Mfr. Part No.:
- 2M80500116ZNU1013BA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
PHP18,155.35
(exc. VAT)
PHP20,333.99
(inc. VAT)
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP18,155.35 |
5 - 9 | PHP17,429.13 |
10 - 24 | PHP16,721.88 |
25 + | PHP16,339.80 |
**price indicative
- RS Stock No.:
- 224-4734
- Distrelec Article No.:
- 303-92-767
- Mfr. Part No.:
- 2M80500116ZNU1013BA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 13 | |
Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 10 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 13 | ||
Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded