- RS Stock No.:
- 868-1540
- Mfr. Part No.:
- GPTCRM11
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1540
- Mfr. Part No.:
- GPTCRM11
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Cherry GP Series (15A)
Available with a wide variety of actuators
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Metric mounting holes
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Roller Lever |
Terminal Type | Screw |
Contact Current Rating | 15 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 5.6 oz |
Minimum Operating Temperature | 0 °C, -5°C |
Maximum Operating Temperature | +40 °C, +55°C |
Contact Material | Silver Alloy |
Case Material | Phenolic |
Release Force | 42.52425gf |
Voltage Rating | 250V ac |
Standards Met | cULus Recognized, UL E184788, VDE |
Operating Temperature Range | 0 → +55 °C, -5 → +40°C |