- RS Stock No.:
- 741-0710
- Mfr. Part No.:
- 1050.0103
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 741-0710
- Mfr. Part No.:
- 1050.0103
- Manufacturer:
- Marquardt
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | Solder |
Contact Current Rating | 10.1 A |
Contact Configuration | SPDT |
IP Rating | IP00, IP40 |
Operating Force | 2.2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Switch Housing | V2 Housing |
Contact Material | Silver |
Case Material | PBTP |
Mechanical Life | 10000000Cycles |
Release Force | 0.7N |
Operating Temperature Range | -40 → +100°C |