- RS Stock No.:
- 699-5260
- Mfr. Part No.:
- AH148261A
- Manufacturer:
- Panasonic
- RS Stock No.:
- 699-5260
- Mfr. Part No.:
- AH148261A
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.25 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Clad Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.025N |
Operating Temperature Range | -25 → +85°C |