- RS Stock No.:
- 234-2067
- Mfr. Part No.:
- 83170908
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 234-2067
- Mfr. Part No.:
- 83170908
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Crouzet's Premium Sub miniature Micro switches comes with pcb-straight terminals. These Dual-Current - Low Force micro switches are high precision flexible leaf snap-acting with high operating temperature up to +150 °C.
ENEC and cURus approved up to +150 °C
Mechanical life up to 30 million cycles
High resistance to shock and vibration
Mechanical life up to 30 million cycles
High resistance to shock and vibration
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Terminal Type | PCB Straight |
Contact Current Rating | 5 A |
Contact Configuration | SPDT |
IP Rating | IP40 |