- RS Stock No.:
- 841-7544
- Mfr. Part No.:
- PIC24FJ64GA202-I/SP
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 841-7544
- Mfr. Part No.:
- PIC24FJ64GA202-I/SP
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC24FJ |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 6 x 16 bit |
Number of SPI Channels | 3 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of UART Channels | 4 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 35.56mm |
ADCs | 10 x 10/12 bit |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Height | 3.81mm |
Program Memory Type | Flash |
Pulse Width Modulation | 6 (16 bit) |
Number of LIN Channels | 0 |
Width | 0.295in |
Dimensions | 1.4 x 0.295 x 0.15in |
Number of ADC Units | 1 |