Renesas Electronics R5F10JBCANA#U0, 16bit RL78 Microcontroller, 24MHz, 2 kB, 32 kB Flash, 32-Pin HWQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RL78/G1C, 16-Bit Microcontrollers, Renesas Electronics

The RL78/G1C microcontrollers are low power, low pin count USB host/function interfaces that support USB On-The-Go (OTG) and battery charging. The extensive ecosystem of development tools and third party support allow the user to get their projects new to market quickly and efficiently. Applications include industrial and office equipment (vending machines, printers), home appliances (white goods), consumer electronics (dvd players, scanners), healthcare and PC/OA/mobile devices (display, mobile battery, tablets, USB sticks).

Low power snooze mode
Delivers 31 DMIPS at 24MHz
Data Flash with 1 million erase cycles
High-speed on-chip oscillator
2 KB to 512 KB flash
On-board temperature sensor

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name RL78
Package Type HWQFN
Mounting Type Surface Mount
Pin Count 32
Device Core RL78
Data Bus Width 16bit
Program Memory Size 2 kB, 32 kB
Maximum Frequency 24MHz
RAM Size 5.5 kB
USB Channels 3
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 2
Typical Operating Supply Voltage 2.4 → 5.5 V
Program Memory Type Flash
Number of ADC Units 1
Number of UART Channels 1
Pulse Width Modulation 1 (3 x 8 bit)
Length 5mm
Dimensions 5 x 5 x 0.75mm
PWM Resolution 8bit
Instruction Set Architecture CISC
Minimum Operating Temperature -40 °C
Timers 4 x 16 bit, 4 x 8 bit
ADC Resolution 8 bit, 10 bit
Timer Resolution 8 bit, 16 bit
Number of Timers 2
ADCs 1 (8 x 8 bit/8 x 10 bit)
Width 5mm
Height 0.75mm
Maximum Operating Temperature +85 °C
PWM Channels 3
Number of I2C Channels 3
10 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 224.97
(exc. VAT)
PHP 251.97
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP224.97
PHP449.94
10 - 48
PHP222.775
PHP445.55
50 - 98
PHP220.545
PHP441.09
100 - 198
PHP218.12
PHP436.24
200 +
PHP215.845
PHP431.69
*price indicative
Packaging Options:
Related Products
RL78/G1A Group of microcontrollers by Renesas has the ...
Description:
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation ...
The RL78/G11 microcontroller line-up concept is based on ...
Description:
The RL78/G11 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...
The RX631 family of 32-bit microcontrollers features 100MHz ...
Description:
The RX631 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. Some devices offer Image Data Capture or AES encryption security. • 100MHz 32-bit RX core microcontroller• Up to 2MB Flash memory• 32KB Data Flash memory• 32-bit ...