Analog Devices ADUC7126BSTZ126, 16bit ARM7TDMI Microcontroller, ADuC7, 41.78MHz, 126 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 820-9176
- Mfr. Part No.:
- ADUC7126BSTZ126
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Microcontrollers
Available for back order.
Price Each
PHP1,518.01
(exc. VAT)
PHP1,700.17
(inc. VAT)
units | Per Unit |
1 + | PHP1,518.01 |
Packaging Options:
- RS Stock No.:
- 820-9176
- Mfr. Part No.:
- ADUC7126BSTZ126
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ARM7 Family Microcontrollers, Analog Devices
Specifications
Attribute | Value |
Family Name | ADuC7 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | ARM7TDMI |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 126 kB |
Maximum Frequency | 41.78MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Width | 12.2mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 16 x 12 bit |
Maximum Operating Temperature | +125 °C |
Length | 12.2mm |
Dimensions | 12.2 x 12.2 x 1.45mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (6 x 16 bit) |