Texas Instruments TMS320F28335ZJZA, 32bit C28x Microcontroller, TMS320, 150MHz, 512 kB Flash, 176-Pin PBGA
- RS Stock No.:
- 709-4166
- Mfr. Part No.:
- TMS320F28335ZJZA
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4166
- Mfr. Part No.:
- TMS320F28335ZJZA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Family Name | TMS320 |
Package Type | PBGA |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 150MHz |
RAM Size | 68 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 3.135 → 3.465 V |
Number of I2C Channels | 1 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Dimensions | 15.2 x 15.2 x 1.45mm |
ADCs | 16 x 12 bit |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +85 °C |
Width | 15.2mm |
Pulse Width Modulation | 1(18 Channel) |
Number of PCI Channels | 0 |
Length | 15.2mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |