- RS Stock No.:
- 177-3684
- Mfr. Part No.:
- AT91SAM7X512B-AU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3684
- Mfr. Part No.:
- AT91SAM7X512B-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Microchip Technology Microcontroller
The Microchip technology AT91 family type, LQFP package, surface mount, 100-pin ARM7TDMI 32-bit microcontroller has a maximum voltage rating of 3.6 V. It operates at a maximum speed of 55MHz and features 512kb flash and 128kb of SRAM. The 512kb of flash is split into two banks of 256kb. The peripheral set includes USB 2.0 full-speed device port, Ethernet MAC 10/100 port, two USART, UART, two SPI, SSC, TWI (I2C), three 16-bit timers, RTT and 8x10-bit ADC. It has 62 programmable I/O lines multiplexed with up to two peripheral I/Os.
Features and Benefits
16-bit PWM resolution
CAN Controller 2.0A and 2.0B
Dual 16-bit synchronous timers/counters
Embedded ICET0/T1 smart card, hardware handshaking, RS485 support
Four programmable external clock signals have 8-bit asynchronous timer/counter
High-performance 32-bit RISC architecture
On-chip 2-cycle multiplier
Operating temperature ranges between -40°C and 85°C
Seven mode of operations - User, fast interrupt, interrupt, supervisor, abort, system and undefined
Sleep modes - Idle, power-save, power-down and standby
Two 8-bit to 16-bit master/slave serial peripheral interfaces (SPI)
CAN Controller 2.0A and 2.0B
Dual 16-bit synchronous timers/counters
Embedded ICET0/T1 smart card, hardware handshaking, RS485 support
Four programmable external clock signals have 8-bit asynchronous timer/counter
High-performance 32-bit RISC architecture
On-chip 2-cycle multiplier
Operating temperature ranges between -40°C and 85°C
Seven mode of operations - User, fast interrupt, interrupt, supervisor, abort, system and undefined
Sleep modes - Idle, power-save, power-down and standby
Two 8-bit to 16-bit master/slave serial peripheral interfaces (SPI)
Applications
Embedded systems
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
Specifications
Attribute | Value |
---|---|
Family Name | AT91 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 55MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of CAN Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 16 bit) |
Dimensions | 14 x 14 x 1.45mm |
Data Rate | 100Mbit/s |
Width | 14mm |
Height | 1.45mm |
ADCs | 8 x 10 bit |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
Number of Ethernet Channels | 1 |
Number of ADC Units | 1 |