Microchip ATMEGA128RFA1-ZU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 64-Pin QFN
- RS Stock No.:
- 177-3439
- Mfr. Part No.:
- ATMEGA128RFA1-ZU
- Manufacturer:
- Microchip
Price Each (In a Tray of 260)**
PHP558.121
(exc. VAT)
PHP625.096
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tray** |
---|---|---|
260 + | PHP558.121 | PHP145,111.46 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw