- RS Stock No.:
- 177-2548
- Mfr. Part No.:
- PIC24FJ32GA102-I/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2548
- Mfr. Part No.:
- PIC24FJ32GA102-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC24 16-bit low power microcontroller with Full-Speed USB, 32 KB Flash memory, 8 KB RAM, and advanced peripherals, 28-pin package
CPU:
Up to 16 MIPS performance
16 x 16 Hardware Multiply, Single Cycle Execution
32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set
System:
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
On-chip LDO Voltage Regulator
JTAG Boundary Scan and Flash Memory Program Support
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
eXtreme Low Power Managed Modes:
Run, Idle and Sleep modes
Deep sleep mode for lowest current consumption
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
Analog Features:
10-bit ADC, 13 channels, 500k samples per second
3 Analog comparators
Other Peripherals:
2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
2 SPI ™ Modules with 8 Deep FIFO
2 I2C™ Modules with Master and Slave Modes timers
Up to 16 MIPS performance
16 x 16 Hardware Multiply, Single Cycle Execution
32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set
System:
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
On-chip LDO Voltage Regulator
JTAG Boundary Scan and Flash Memory Program Support
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
eXtreme Low Power Managed Modes:
Run, Idle and Sleep modes
Deep sleep mode for lowest current consumption
Multiple, Switchable Clock Modes for Optimum Performance and Power Management
Analog Features:
10-bit ADC, 13 channels, 500k samples per second
3 Analog comparators
Other Peripherals:
2 UART Modules with LIN and IrDA® support, 4 Deep FIFO
2 SPI ™ Modules with 8 Deep FIFO
2 I2C™ Modules with Master and Slave Modes timers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC24FJ |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 32 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | Modified Harvard |
ADCs | 10 x 10 bit |
Number of Ethernet Channels | 0 |
Dimensions | 6 x 6 x 0.95mm |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Width | 6mm |
Number of LIN Channels | 0 |
Pulse Width Modulation | 1 (5 x 16 bit) |