- RS Stock No.:
- 168-9789
- Mfr. Part No.:
- EFM8BB10F8I-A-SOIC16
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 168-9789
- Mfr. Part No.:
- EFM8BB10F8I-A-SOIC16
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EFM8BB Busy Bee Microcontrollers, Silicon Labs
The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.
Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
Specifications
Attribute | Value |
---|---|
Family Name | EFM8BB1 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 25MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
ADCs | 1 (12 x 12 bit) |
Length | 9.9mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | Pipelined |
Dimensions | 9.9 x 3.9 x 1.5mm |
Data Rate | 800ksps |
Height | 1.5mm |
Width | 3.9mm |
Maximum Number of Ethernet Channels | 0 |