- RS Stock No.:
- 168-9643
- Mfr. Part No.:
- MC68HC908QT1CPE
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 168-9643
- Mfr. Part No.:
- MC68HC908QT1CPE
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
68HC/HS Family Microcontrollers
High-performance and low power, the S08-core 8-bit microcontroller family features 16MHz @ 1.8V operation and multiple power management schemes, including a 20μA power-down mode.
Specifications
Attribute | Value |
---|---|
Family Name | M68HC08 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Device Core | HC08 |
Data Bus Width | 8bit |
Program Memory Size | 1.5 kB |
Maximum Frequency | 32MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Pulse Width Modulation | 2 x 16 bit |
Instruction Set Architecture | CISC |
Program Memory Type | Flash |
Width | 0.26in |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 10.16mm |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.4 x 0.26 x 0.195in |
Height | 4.95mm |