Microchip PIC16LF73-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 4K Flash, 28-Pin SOIC
- RS Stock No.:
- 144-9158
- Mfr. Part No.:
- PIC16LF73-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)**
PHP9,275.26
(exc. VAT)
PHP10,388.28
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tube** |
---|---|---|
27 + | PHP343.528 | PHP9,275.256 |
**price indicative
- RS Stock No.:
- 144-9158
- Mfr. Part No.:
- PIC16LF73-I/SO
- Manufacturer:
- Microchip
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick