- RS Stock No.:
- 127-8254
- Mfr. Part No.:
- ATMEGA165P-16AU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 127-8254
- Mfr. Part No.:
- ATMEGA165P-16AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Height | 1.05mm |
Width | 14.1mm |
Length | 14.1mm |
ADCs | 1(8 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1 (4 Channel) |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Dimensions | 14.1 x 14.1 x 1.05mm |