Renesas Electronics R5F51303ADFL#30, 32bit RX Microcontroller MCU, 32MHz, 64 kB Flash, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RX130 Microcontrollers

The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.

• 32MHz 32-bit RX core microcontroller
• 32-bit multiplier/divider with multiply-accumulate
• Up to 36-channel Capacitive Touch Interface Unit
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator

Standards

IEC 60730

Specifications
Attribute Value
Family Name RX130
Package Type LQFP
Mounting Type Surface Mount
Pin Count 48
Device Core RX
Data Bus Width 32bit
Program Memory Size 64 kB
Maximum Frequency 32MHz
RAM Size 10 kB
ADC Channels 10
Typical Operating Supply Voltage 1.8 5.5 V
Length 7.1mm
Instruction Set Architecture CISC Harvard
Number of Timers 2
Dimensions 7.1 x 7.1 x 1.55mm
Program Memory Type Flash
Number of ADC Units 1
ADCs 1(10 x 12 bit)
Maximum Operating Temperature +85 °C
Width 7.1mm
ADC Resolution 12bit
Timer Resolution 8 bit, 16 bit
Minimum Operating Temperature -40 °C
Timers 1(4 x 8 bit), 1(9 x 16 bit)
Height 1.55mm
Temporarily out of stock - back order for despatch 14/12/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 2)
PHP 190.83
(exc. VAT)
PHP 213.73
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP190.83
PHP381.66
10 - 18
PHP177.565
PHP355.13
20 - 98
PHP166.15
PHP332.30
100 - 198
PHP156.59
PHP313.18
200 +
PHP148.14
PHP296.28
*price indicative
Packaging Options:
Related Products
RL78/G1A Group of microcontrollers by Renesas has the ...
Description:
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation ...
The RX110 family of 32-bit microcontrollers is suitable ...
Description:
The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded. • 32MHz 32-bit RX core microcontroller• 32-bit Multiplier/Divider with multiply-accumulate• Up to 128KB Flash memory• Up to 16KB ...
The RX220 microcontroller is a slimmed-down, entry-level version ...
Description:
The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners. • 32MHz 32-bit RX core microcontroller • Up to 256KB ...
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash ...
Description:
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation. ...