NXP LPC1227FBD48/301,1, 32bit ARM Cortex M0 Microcontroller, 45MHz, 128 kB Flash, 48-Pin LQFP

  • RS Stock No. 124-2321
  • Mfr. Part No. LPC1227FBD48/301,1
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Specifications
Attribute Value
Family Name LPC122
Package Type LQFP
Mounting Type Surface Mount
Pin Count 48
Device Core ARM Cortex M0
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 45MHz
RAM Size 8 kB
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 3.3 V
Program Memory Type Flash
Number of UART Channels 2
Number of Timers 4
Number of I2C Channels 1
Instruction Set Architecture RISC
Timers 2 x 16 bit, 2 x 32 bit
Width 7.1mm
Height 1.45mm
Timer Resolution 16 bit, 32 bit
ADCs 8 x 10 bit
Length 7.1mm
Maximum Operating Temperature +85 °C
Number of ADC Units 1
Dimensions 7.1 x 7.1 x 1.45mm
Minimum Operating Temperature -40 °C
ADC Resolution 10bit
Temporarily out of stock - back order for despatch 14/07/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 250)
PHP 193.20
(exc. VAT)
PHP 216.38
(inc. VAT)
units
Per Unit
Per Tray*
250 +
PHP193.20
PHP48,300.00
*price indicative
Related Products
The STM32L0 series are ultra-low-power microcontrollers combined with ...
Description:
The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.The STM32L0 ...
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) ...
Description:
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter ...
The Infineon Technologies XMC1300 microcontrollers are from the ...
Description:
The Infineon Technologies XMC1300 microcontrollers are from the XMC1000 family and are the control series. They are based on the ARM Cortex M0 32-bit processor and meet the real-time control needs of motor control. The MCU XMC1301T038F0032AB and XMC1302T038X0064AA have ...
Kinetis L series microcontrollers combine the exceptional energy-efficiency ...
Description:
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the ...