Renesas Electronics R5F10JBCGFP#V0, 16bit RL78 Microcontroller, 24MHz, 2 (Data Flash) kB, 32 (Flash ROM) kB Flash

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RL78/G1C, 16-Bit Microcontrollers, Renesas Electronics

The RL78/G1C microcontrollers are low power, low pin count USB host/function interfaces that support USB On-The-Go (OTG) and battery charging. The extensive ecosystem of development tools and third party support allow the user to get their projects new to market quickly and efficiently. Applications include industrial and office equipment (vending machines, printers), home appliances (white goods), consumer electronics (dvd players, scanners), healthcare and PC/OA/mobile devices (display, mobile battery, tablets, USB sticks).

Low power snooze mode
Delivers 31 DMIPS at 24MHz
Data Flash with 1 million erase cycles
High-speed on-chip oscillator
2 KB to 512 KB flash
On-board temperature sensor

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name RL78/G1C
Package Type LQFP
Mounting Type Surface Mount
Pin Count 32
Device Core RL78
Data Bus Width 16bit
Program Memory Size 2 (Data Flash) kB, 32 (Flash ROM) kB
Maximum Frequency 24MHz
RAM Size 5.5 kB
USB Channels 3
ADC Channels 8
Typical Operating Supply Voltage 2.4 → 5.5 V
Width 7mm
ADCs 1 (8 x 8 bit /8 x 10 bit)
Instruction Set Architecture CISC
Program Memory Type Flash
Minimum Operating Temperature -40 °C
Length 7mm
Dimensions 7 x 7 x 1.4mm
Number of Timers 1
Number of ADC Units 1
Maximum Operating Temperature +105 °C
ADC Resolution 8 bit, 10 bit
Height 1.4mm
Timers 1 x 16 bit
Timer Resolution 16bit
Temporarily out of stock - back order for despatch 01/06/2020, delivery within 4 working days from desptach date
Price Each (In a Pack of 2)
PHP 218.175
(exc. VAT)
PHP 244.356
(inc. VAT)
units
Per Unit
Per Pack*
2 - 18
PHP218.175
PHP436.35
20 - 48
PHP207.225
PHP414.45
50 - 98
PHP197.775
PHP395.55
100 - 198
PHP189.60
PHP379.20
200 +
PHP182.28
PHP364.56
*price indicative
Packaging Options:
Related Products
RL78/G1A Group of microcontrollers by Renesas has the ...
Description:
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation ...
The RL78/G11 microcontroller line-up concept is based on ...
Description:
The RL78/G11 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, ...
The R8C/1x Series has enough on-chip peripheral functions ...
Description:
The R8C/1x Series has enough on-chip peripheral functions for use as a control microcontroller for a small system. Maximum operating frequency of 20MHzOperating voltage range 2.7V to 5.5VStandard on-chip peripherals include 8-bit Multifunction Timers, 16-bit Timers, UART/Clock Synchronous Serial Interface, ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...