Recently searched

    STMicroelectronics Discovery MCU Development Kit STM32L100C-DISCO

    RS Stock No.:
    793-2803
    Mfr. Part No.:
    STM32L100C-DISCO
    Manufacturer:
    STMicroelectronics
    STMicroelectronics
    View this category
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP598.62

    (exc. VAT)

    PHP670.45

    (inc. VAT)

    unitsPer Unit
    1 - 9PHP598.62
    10 +PHP580.65
    RS Stock No.:
    793-2803
    Mfr. Part No.:
    STM32L100C-DISCO
    Manufacturer:
    STMicroelectronics

    Technical data sheets


    Legislation and Compliance


    Product Details

    Discovery Kit for STM32L100RC Microcontroller


    The STM32L100C-DISCO Discovery kit allows easy evaluation of the 32-bit ARM Cortex-M3 STM32L100 Value Line ultra-low power microcontrollers.

    • 32MHz STM32L100RCT6 Cortex-M3 core microcontroller with 256KB ECC Flash memory, 16KB RAM, 4KB ECC EEPROM
    • 9 x Serial communication interfaces: USB, USART, SPI, I²C
    • LCD Driver for 8 x 28 or 4 x 32 segments
    • Pre-programmed bootloader
    • On-board ST-LINK/V2 program/debug
    • SWD connector
    • MiniUSB connector
    • ST-LINK/V2 mode switch
    • 2 x Status LEDs
    • 2 x User LEDs
    • Reset and User pushbuttons
    • Headers for access to GPIO pins
    • Power supply: USB VBus or external +5Vdc
    • External application power supply: +3V and +5V


    STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


    ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.


    Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
    Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
    Low-Power Run mode: down to 9μA
    Dynamic Run mode: down to 230μA/MHz

    Specifications

    AttributeValue
    ClassificationDevelopment Kit
    Kit NameDiscovery
    TechnologyMCU
    Device CoreARM Cortex M3
    Processor Family NameSTM
    Processor Part NumberSTM32L100RCT6
    Processor TypeMCU
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP598.62

    (exc. VAT)

    PHP670.45

    (inc. VAT)

    unitsPer Unit
    1 - 9PHP598.62
    10 +PHP580.65