- RS Stock No.:
- 193-9803
- Mfr. Part No.:
- STM32MP157C-DK2
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 193-9803
- Mfr. Part No.:
- STM32MP157C-DK2
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STM32MP157A-DK1 and STM32MP157C-DK2 Discovery kits leverage the capabilities of STM32MP1 Series microprocessors to allow users easily develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor. They include an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbps connector, one USB Type-CTM OTG connector, four USB Type-A Host connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSDTM connector. To expand the functionality of the STM32MP157A-DK1 and STM32MP157C-DK2 Discovery kits, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields. Additionally, the STM32MP157C-DK2 Discovery kit features an LCD display with a touch panel, and Wi-Fi® and Bluetooth® Low Energy capability.
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Discovery Kits with STM32MP157 MPUs |
Device Core | ARM Cortex A7 |
Processor Family Name | ARM |
Processor Part Number | STM32MP157 |
Processor Type | MCU |