- RS Stock No.:
- 176-9669
- Mfr. Part No.:
- YSPEHMI1S20
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 176-9669
- Mfr. Part No.:
- YSPEHMI1S20
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
A flexible, full-featured Human Machine Interface (HMI) and communications product example based on the flagship Synergy S7G2 MCU Group.
Weather panel application demo illustrates a multi-thread HMI example that allows multiple functions, such as rendering and user inputs, to be managed simultaneously ·
Thermostat application demo illustrates touchscreen, Wi-Fi connectivity, and a webserver that connects to an access point or wireless router to provide remote wireless access from a smartphone, tablet, or PC
Overlay multiple graphical screens and CODEC using the on-chip LCD controller, video frame capture engine, 2D drawing engine, and rich features such as Alpha Blending
Visualize and add graphics on the 7 multi-view angle (MVA) colour LCD capacitive touch display with backlight using the included GUIX Studio™
Thermostat application demo illustrates touchscreen, Wi-Fi connectivity, and a webserver that connects to an access point or wireless router to provide remote wireless access from a smartphone, tablet, or PC
Overlay multiple graphical screens and CODEC using the on-chip LCD controller, video frame capture engine, 2D drawing engine, and rich features such as Alpha Blending
Visualize and add graphics on the 7 multi-view angle (MVA) colour LCD capacitive touch display with backlight using the included GUIX Studio™
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Synergy PE-HMI1 |
Technology | MCU |
Device Core | Intel Core |
Processor Family Name | Intel |
Processor Part Number | S7G2 |
Processor Type | MCU |