Molex 105443 Series Number, Right Angle SMT, Type B Micro USB Connector Receptacle

  • RS Stock No. 903-4651
  • Mfr. Part No. 105443-1101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex B Micro USB Connector Receptacle

Manufactured from copper alloy and with a maximum temperature +85°C, the Molex B Micro USB Connector Receptacle proves to be an excellent solution to a variety of applications.
The connector itself has an IP67 waterproof and dustproof sealing and a robust mechanical design that can withstand post-solder reflow. The outer shell of these micro USB connectors is designed with a mating angle and dimension control to reduce wear and tear on the shell.

Features

  • IP67 level rating ensures water and dust-tight fit.

  • Insert-mould housing allows an end to end durability before and after reflow of soldering.

  • Wide terminal contacts provide a higher current – carrying capacity of 2.0A.

  • Smooth mating plug terminal facilitated by its chamfered terminal contact tips at a fantastic 10,000 durability cycle.

  • Reduced wear and tear through its robust shell design which carried an insertion or withdrawal force past 10,000 durability cycles.

Applications

The Molex B Micro USB Connector Receptacle has a variety of applications such as:

  • Mobile phones

  • Digital Cameras

  • Digital video cameras

  • Vehicle battery chargers

  • Photo printers

  • Desktop/Laptops and tablets

Molex Micro-USB Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Surface Mount
USB Type B
Body Orientation Right Angle
Current Rating 1 A, 1.8 A
Voltage Rating 30 V
Contact Material Copper Alloy
Termination Method Quick Connect
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Series Number 105443
Discontinued product