- RS Stock No.:
- 851-8344
- Mfr. Part No.:
- MOV-14D621K
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 851-8344
- Mfr. Part No.:
- MOV-14D621K
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metal Oxide Varistors - Bourns - MOV Series
The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
High voltage rating
Fast response time
Bidirectional
Surge protection
Fast response time
Bidirectional
Surge protection
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 620V |
Maximum DC Voltage Rating | 505V |
Clamping Voltage | 1025V |
Clamping Current | 50A |
Energy | 125J |
Series | MOV-14D |
Diameter | 16.5mm |
Capacitance | 320pF |
Thickness | 6.4mm |
Dimensions | 16.5 (Dia.) x 6.4mm |
Lead Pitch | 7.5mm |