- RS Stock No.:
- 769-1505
- Mfr. Part No.:
- B72207S0321K101
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 769-1505
- Mfr. Part No.:
- B72207S0321K101
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos - Leaded varistors, StandarD series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
Epoxy coating to UL94V-0
High surge current rating
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 510V |
Maximum AC Voltage Rating | 320V |
Maximum DC Voltage Rating | 420V |
Clamping Voltage | 840V |
Clamping Current | 5A |
Material | Metal |
Energy | 25J |
Series | StandarD |
Diameter | 9mm |
Capacitance | 90pF |
Thickness | 4.8mm |
Dimensions | 9 (Dia.) x 4.8mm |
Lead Pitch | 5mm |