- RS Stock No.:
- 476-9450
- Mfr. Part No.:
- Z15D471
- Manufacturer:
- SEMITEC
Discontinued product
- RS Stock No.:
- 476-9450
- Mfr. Part No.:
- Z15D471
- Manufacturer:
- SEMITEC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 470V |
Maximum AC Voltage Rating | 300V |
Maximum DC Voltage Rating | 385V |
Clamping Voltage | 775V |
Clamping Current | 50A |
Energy | 175J |
Material | Metal |
Diameter | 16mm |
Maximum Surge Current | 4500A |
Capacitance | 400pF |
Thickness | 9.1mm |
Dimensions | 16 (Dia.) x 9.1mm |
Lead Pitch | 7.5mm |