RS PRO Metal Bar Flat, 25mm W, 4 mm H, 500 mm L

Bulk discount available

Subtotal (1 unit)*

PHP4,753.14

(exc. VAT)

PHP5,323.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14PHP4,753.14
15 - 29PHP4,610.58
30 +PHP4,472.27

*price indicative

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
447-8766
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Bar

Form

Flat

Length

500mm

Width

25mm

Height

4mm

Standards/Approvals

No

COO (Country of Origin):
GB

Ground Flat Stock - Metric & Imperial


High quality tool steel fully annealed and free from carburisation

Precision ground to close tolerances, enables finished components to be produced with minimum machining

Suitable for hardening with excellent dimensional stability and resistance to wear

Conforms to BS4659: 1971 BO1

Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.

Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in

Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm