Alps Alpine 13 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 5 mm Hollow Shaft (Not Indexed), , SMD
- RS Stock No.:
- 729-5886
- Mfr. Part No.:
- SRGAR10100
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5886
- Mfr. Part No.:
- SRGAR10100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Hollow Shaft Encoder - SRGA Series
Hollow shaft vertical encoders deliver increased ease of use
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 13 (Positions) |
Shaft Style | Hollow |
Shaft Diameter | 5 mm |
Encoder Reading | Absolute |
Encoder Signal | Gray Code |
Mounting Type | Surface Mount |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.55 mm, 2.1 mm, 1.6 x 2 mm |