Cinch Connectors MCXSeries, PCB Mount MCX Connector jack, 50Ω Impedance, Solder Termination, 0 → 6GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCX 50 Ohm PCB Mount Connector

Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Body Plating Gold over Nickel over Copper
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 6GHz
Contact Plating Gold over Nickel over Copper
Contact Material Beryllium Copper
Series MCX
Series Number 133
Temporarily out of stock - back order for despatch 01/05/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 25)
PHP 295.60
(exc. VAT)
PHP 331.07
(inc. VAT)
units
Per Unit
Per Pack*
25 +
PHP295.60
PHP7,390.00
*price indicative
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
75 ohm impedanceOptimized for 3G SDI solutionsVertical surface ...
Description:
75 ohm impedanceOptimized for 3G SDI solutionsVertical surface mount.
Cinch Connectivity range of 75 ohm professional grade ...
Description:
Cinch Connectivity range of 75 ohm professional grade jack to jack bulkhead MCX connectors have a nickel plated body and gold plated contact pin. The 75 ohm MCX bulkhead connectors are available in a variety of configurations to suit any ...
Cinch Connectivity range of professional grade bulkhead SMA ...
Description:
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and ...