Cinch Connectors SMK Series, jack Threaded Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 885-9734
- Mfr. Part No.:
- 145-0701-002
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9734
- Mfr. Part No.:
- 145-0701-002
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Bulkhead Connectors
Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.
Features & Benefits
Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Threaded Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 40GHz |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 145 |
Mating Type | Threaded |