Cinch Connectors MCX Series, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 885-7551
- Mfr. Part No.:
- 133-3693-101
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7551
- Mfr. Part No.:
- 133-3693-101
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 50 Ohm Solder Plug
Cinch Connectivity range of 50 ohm professional grade MCX solder pin connectors with brass body and gold plated contact pin. The 50 ohm professional grade MCX solder plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Series | MCX |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 133 |
Mating Type | Quick Connect |