Cinch Connectors MCXSeries, Right Angle PCB Mount MCX Connector jack, 50Ω Impedance, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MCX 50 Ohm PCB Mount Connector

Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Solder
Mounting Type PCB Mount
Body Plating Gold over Nickel
Cable Type RG178, RG316
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series Number 133
Series MCX
Temporarily out of stock - back order for despatch 23/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 432.56
(exc. VAT)
PHP 484.47
(inc. VAT)
units
Per Unit
1 +
PHP432.56
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact ...
50 ohm impedancePerformance up to 6 GHzSurface mount ...
Description:
50 ohm impedancePerformance up to 6 GHzSurface mount terminationNon-magnetic option available for medical and aerospace applications.
A range of MCX series RF coaxial PCB ...
Description:
A range of MCX series RF coaxial PCB jacks and plugs available with through hole or SMT mounting options. These MCX series microminiature RF coax connectors have a snap-on interface eliminating the need for a threaded connection and are 30% ...
Cinch Connectivity range of 75 ohm MCX series ...
Description:
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series ...