- RS Stock No.:
- 180-2954
- Mfr. Part No.:
- MMCX7-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP364.32
(exc. VAT)
PHP408.04
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP364.32 |
25 - 99 | PHP353.38 |
100 - 249 | PHP342.77 |
250 - 499 | PHP332.49 |
500 + | PHP322.50 |
- RS Stock No.:
- 180-2954
- Mfr. Part No.:
- MMCX7-J-P-GF-ST-TH1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 6 GHz
75 ohm impedance
Vertical orientation
75 ohm impedance
Vertical orientation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |