- RS Stock No.:
- 180-0032
- Mfr. Part No.:
- MCX7-J-P-H-ST-SM1
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-0032
- Mfr. Part No.:
- MCX7-J-P-H-ST-SM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
75 ohm impedance
Optimized for 3G SDI solutions
Vertical surface mount
Optimized for 3G SDI solutions
Vertical surface mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Surface Mount |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |