- RS Stock No.:
- 812-9437
- Manufacturer:
- Schneider Electric
Available for back order.
Added
Price Each
PHP396.34
(exc. VAT)
PHP443.90
(inc. VAT)
Units | Per Unit |
1 + | PHP396.34 |
- RS Stock No.:
- 812-9437
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Domae Range MCBs
Domae MCBs for short-circuit and overload protection are easy to be identified thanks to their new design
Tripping curve B and C
Terminals with guard for rigid copper cables
Terminal capacity 25mmq max
Terminals with guard for rigid copper cables
Terminal capacity 25mmq max
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 32A |
Tripping Characteristics | Type B |
Rated AC Voltage | 230V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Domae |
Series | DOM |