- RS Stock No.:
- 801-6952
- Mfr. Part No.:
- 0903037
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 6)
PHP6,265.363
(exc. VAT)
PHP7,017.207
(inc. VAT)
Units | Per Unit | Per Pack* |
6 + | PHP6,265.363 | PHP37,592.178 |
*price indicative |
- RS Stock No.:
- 801-6952
- Mfr. Part No.:
- 0903037
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EC Series - Phoenix Contact Circuit Breakers
EC series electronic device circuit breakers.
A combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit
Selective protection of all 24V dc load circuits at switched-mode power supply units
The residual current is always limited to 1.3 - 1.8 times the nominal current
Selective protection of all 24V dc load circuits at switched-mode power supply units
The residual current is always limited to 1.3 - 1.8 times the nominal current
Specifications
Attribute | Value |
---|---|
Range | EC-E4 |
Series | EC-E4 8A |
Number of Channels | 1 |
Current Rating | 8A |
Rated DC Voltage | 24V |
Mounting Style | DIN Rail Mount |