Schneider Electric Acti 9 10A MCB Mini Circuit Breaker, 4P Curve C
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 776-8879
- Mfr. Part No.:
- A9K24410
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- TH
units | Per Unit |
1 + | PHP4,151.04 |
Acti9 iK60N MCBs
Attribute | Value |
Range | Acti 9 |
Series | iK60N |
Number of Poles | 4 |
Current Rating | 10A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 6000 A |
Width | 72mm |