- RS Stock No.:
- 707-6105
- Mfr. Part No.:
- 2CCP812001R1329
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 707-6105
- Mfr. Part No.:
- 2CCP812001R1329
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S800PV-M Switch Disconnectors
With highly compact design for installation on the DIN rail, the S800PV-M switch disconnector offers safety-relevant isolation properties. As master switch for PV systems, the whole DC side can thus be safely isolated - locally or remote. Here again, consideration was given to the special ambient influences of photovoltaic systems up to 1200 Vdc even at the development stage:
Reliable isolation of up to 125 A rated current at ambient temperatures of up to 60° C without any losses
Safe switching of ohmic and inductive loads (inductive loads can occur with long line lengths)
Extensive range of accessories
Safe switching of ohmic and inductive loads (inductive loads can occur with long line lengths)
Extensive range of accessories
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 32A |
Rated DC Voltage | 800V |
Breaking Capacity at Maximum Voltage Rating | 1.5 kA |
Range | High Performance |
Series | S800 |
Length | 95mm |
Width | 53mm |
Depth | 88.5mm |
Model Number | S802PV-M32 |