- RS Stock No.:
- 201-1824
- Mfr. Part No.:
- 542798
- Manufacturer:
- Fischer Fixings
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 10
PHP6,545.48
(exc. VAT)
PHP7,330.94
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP6,545.48 | PHP654.548 |
*price indicative |
- RS Stock No.:
- 201-1824
- Mfr. Part No.:
- 542798
- Manufacturer:
- Fischer Fixings
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Fischer Fixings DUO - Line has innovative combination of materials and functions provides new and additional applications compared to standard products. The most suitable function for the specific c building material is always automatically activated.
The clever combination of materials and functions leads to higher loads and so more security
Installation is always easily done, without special tools and so saving time and costs
Installation is always easily done, without special tools and so saving time and costs
Specifications
Attribute | Value |
---|---|
Type | Wall Anchor |
Fixing Hole Diameter | 12mm |
Length | 60mm |
Material | Nylon |
Series | DUOTEC |