- RS Stock No.:
- 193-8333
- Mfr. Part No.:
- HD1260SS
- Manufacturer:
- BlindBolt
Discontinued product
- RS Stock No.:
- 193-8333
- Mfr. Part No.:
- HD1260SS
- Manufacturer:
- BlindBolt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12x60MM HEAVY DUTY BLIND BOLT STAINLESS
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Length | 60mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 37mm |
Material | Stainless Steel |