Fischer Fixings Nylon Wall Plug 30mm, 6mm fixing hole
- RS Stock No.:
- 105-8509
- Mfr. Part No.:
- 45406
- Manufacturer:
- Fischer Fixings
View all Masonry Bolts & Anchors
26 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Bag of 25
Was PHP678.75
You pay
PHP543.00
(exc. VAT)
PHP608.16
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP543.00 | PHP21.72 |
5 + | PHP446.89 | PHP17.876 |
*price indicative |
- RS Stock No.:
- 105-8509
- Mfr. Part No.:
- 45406
- Manufacturer:
- Fischer Fixings
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fischer SX Expansion Plugs
The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.
Features and Benefits
4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole
Typical Applications
Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.
Specifications
Attribute | Value |
Type | SX Expansion Plug |
Length | 30mm |
Fixing Hole Diameter | 6mm |
Material | Nylon |
Series | SX |