Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union, Female BSPP 1/2in to Female BSPP 1/2in
- RS Stock No.:
- 243-5363
- Mfr. Part No.:
- 770340204
- Manufacturer:
- Georg Fischer
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
82 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
Was PHP752.32
You pay
PHP620.05
(exc. VAT)
PHP694.46
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 10 | PHP620.05 | PHP1,240.10 |
12 - 58 | PHP607.645 | PHP1,215.29 |
60 + | PHP500.095 | PHP1,000.19 |
*price indicative |
- RS Stock No.:
- 243-5363
- Mfr. Part No.:
- 770340204
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Female Equal - BSPPF x BSPPF
Taper (cone) seat unions. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Note
Intermediate pressure rating at temperatures between 120°C and 300°C can be obtained by linear interpolation.
Hot dip galvanised fittings should not be used below -10°C.
Hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings - Unions
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Taper Seat Union |
Connection Gender 1 | Female |
Thread Standard 1 | BSPP |
Thread Size 1 | 1/2in |
Connection Gender 2 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/2in |
Finish | Galvanised |