- RS Stock No.:
- 243-5262
- Mfr. Part No.:
- 770292204
- Manufacturer:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
PHP372.749
(exc. VAT)
PHP417.479
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 50 | PHP372.749 | PHP3,727.49 |
60 - 240 | PHP361.566 | PHP3,615.66 |
250 + | PHP350.719 | PHP3,507.19 |
*price indicative |
- RS Stock No.:
- 243-5262
- Mfr. Part No.:
- 770292204
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plug – Plain Solid - BSPT
This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Plug with square drive head
Note
intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
Standards
BS 143; BS 1256; BS 21; ISO 49; ISO 7/1
Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
Specifications
Attribute | Value |
---|---|
Fitting Type | Plain Plug |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/2in |
Finish | Galvanised |