10m Magnetic Tape, 0.5mm Thickness

  • RS Stock No. 917-5608
  • Mfr. Part No. FM681G/RS
  • Manufacturer Eclipse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Magnetic Racking Strips

Magnetic Racking Strip can be used in warehouse identification systems, this product provides a fast and cost effective updating system for identifying production codes and stock level information.

Flexible magnetic racking strips
Impact resilient but can be easily cut
Sticks to all steel racking
Dry wipe surface easy to write on / wipe off
Pull force 28 g/cm²

Specifications
Attribute Value
Back Type Magnetic
Length 10m
Width 50mm
Thickness 0.5mm
4 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 4,148.47
(exc. VAT)
PHP 4,646.29
(inc. VAT)
units
Per Unit
1 +
PHP4,148.47
Related Products
Our own brand of RS Pro magnetic tape ...
Description:
Our own brand of RS Pro magnetic tape is a great use for many scenarios. It features a heavy duty pressure sensitive adhesive to stick the magnetic strip anywhere you need, this means no solvents, water or glue is needed ...
Magnetic strips which are a flexible extrusion of ...
Description:
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures ...
Magnetic strips which are a flexible extrusion of ...
Description:
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures ...
Flexible magnetic tape for application to flat and ...
Description:
Flexible magnetic tape for application to flat and or curved surfaces. Magnetic tape with acrylic adhesiveMaterial: Strontium ferrite in thermo-plastic binderCan be cut with scissors.