Recently searched

    BALLUFF Rectangular Reed Switch, NO, 240V, 3mA

    BALLUFF
    RS Stock No.:
    905-5153
    Mfr. Part No.:
    BMF00CR
    Manufacturer:
    BALLUFF
    View this category
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP1,118.44

    (exc. VAT)

    PHP1,252.65

    (inc. VAT)

    unitsPer Unit
    1 +PHP1,118.44
    RS Stock No.:
    905-5153
    Mfr. Part No.:
    BMF00CR
    Manufacturer:
    BALLUFF

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    KR

    Product Details

    Balluff BMF 305 Reed Switch


    Balluff BMF 305 Reed Switch. The economical BMF 305K-R reed switch has an LED for function display and as a setup aid. The recovery diode for switching an inductive load is already integrated.

    Fast and easy to install
    Fits any standard cylinder size using available brackets
    No loss of the set point when replacing a switch


    Specifications

    AttributeValue
    Switch ShapeRectangular
    Pole and Throw ConfigurationSP
    Normal State ConfigurationNO
    Terminal TypeWire Lead
    Maximum Current3mA
    Maximum AC Voltage240V
    Maximum DC Voltage240V
    Switching Frequency1kHz
    Length33.5mm
    Dimensions33.5 x 10.5 x 5mm
    Maximum Operating Temperature+70°C
    Depth5mm
    Minimum Operating Temperature-20°C
    Width10.5mm
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP1,118.44

    (exc. VAT)

    PHP1,252.65

    (inc. VAT)

    unitsPer Unit
    1 +PHP1,118.44