Maxim MAX9122EUE+, Quad LVDS Receiver Quad LVCMOS, 3 → 3.6 V, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type LVCMOS
Transmission Data Rate 500Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input Low Threshold Voltage -100mV
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Supply Voltage 3.6 V
Width 4.5mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
166 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 294.11
(exc. VAT)
PHP 329.40
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP294.11
PHP588.22
10 - 38
PHP279.405
PHP558.81
40 - 98
PHP259.155
PHP518.31
100 - 198
PHP241.645
PHP483.29
200 +
PHP226.35
PHP452.70
*price indicative
Packaging Options:
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Process: CMOSMains voltage: 2 to 3.6 V. ...
Description:
Process: CMOSMains voltage: 2 to 3.6 V.