Texas Instruments SN65LVDS9637D, LVDS Receiver Dual LVTTL, 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 2
Input Type LVDS
Output Type LVTTL
Transmission Data Rate 150Mbps
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 4.9 x 3.91 x 1.58mm
Height 1.58mm
Length 4.9mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.91mm
Discontinued product
Related Products
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
PCI or Peripheral Component Interconnect is a local ...
Description:
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.